Filter Skytec Ammonia, Gas, Vapour ASRAS0007BZ
- RS Stock No.:
- 261-2577
- Mfr. Part No.:
- ASRAS0007BZ
- Brand:
- Skytec
Subtotal (1 box of 128 units)*
$73.90
(exc. GST)
$81.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $73.90 | $0.577 |
*price indicative
- RS Stock No.:
- 261-2577
- Mfr. Part No.:
- ASRAS0007BZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Filter Type | Ammonia, Gas, Vapour | |
| EN Standards | EN 14387:2021 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Filter Type Ammonia, Gas, Vapour | ||
EN Standards EN 14387:2021 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Alpha Solway is a sentinel filter range offers protection against hazardous gas, vapour and particulates within a wide variety of industries. Fully compatible with thes sentinel full face and half mask, the ergonomic filters offer incredibly low breathing resistance with optimised volume when fitted.
Smaller light weight 115 g
Gas filters are snowstorm filled to optimise space and volume
More surface area for reduced breathing resistance
Sentinel filters are fitted with a simple connection
Gas filters are snowstorm filled to optimise space and volume
More surface area for reduced breathing resistance
Sentinel filters are fitted with a simple connection
Related links
- Filter Skytec Gas, Vapour ASRAS0005BZ
- Filter Skytec Gas, Vapour ASRAS0006BZ
- Filter Skytec Gas Vapour ASRAS0004BZ
- Filter Skytec Gas Vapour ASRAS0003BF
- Filter Skytec Gas Vapour ASRAS0003BH
- Filter Honeywell Safety 17830 Gas, Vapour for use with Industry 1783010
- Filter MSA Safety 1011 Gas, Vapour for use with 92 A/St 10115190
- Filter MSA Safety 1009 Gas, Vapour for use with 93 ABEK 10097231
