Filter MSA Safety 1009 Gas, Vapour for use with 93 ABEK 10097231
- RS Stock No.:
- 637-081
- Mfr. Part No.:
- 10097231
- Brand:
- MSA Safety
N
Subtotal (1 unit)*
$94.55
(exc. GST)
$104.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.55 |
*price indicative
- RS Stock No.:
- 637-081
- Mfr. Part No.:
- 10097231
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Filter Type | Gas, Vapour | |
| For Use With | 93 ABEK | |
| EN Standards | EN 14387 | |
| Series | 1009 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Filter Type Gas, Vapour | ||
For Use With 93 ABEK | ||
EN Standards EN 14387 | ||
Series 1009 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MSA Safety Combination Filter offers robust protection against a wide variety of toxic gases and particles, fully complying with the latest safety standards. MSAs PlexTec particle filter technology enhances the filtering surface, allowing for easier breathing and improved comfort during use. It provides numerous benefits, including safe selection, preventing mix-ups, economical procurement, and simplified stock management. Featuring the standard EN 148-1 threaded connection, they are compatible with all face pieces equipped with the same thread, ensuring versatile and secure fitment.
Superior filter performance and service time
Robust metal housing for solid mechanical performance
Compact and lightweight with easy-to-cover opening
Robust metal housing for solid mechanical performance
Compact and lightweight with easy-to-cover opening
Related links
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 10098114
- Filter MSA Safety 1009 Gas, Vapour for use with 90 ABEK 2 10098112
- Filter MSA Safety 1011 Gas, Vapour for use with 92 A/St 10115190
- MSA Safety Filter for use with Combination Filter Cartridges 430372
- Filter Honeywell Safety 17830 Gas, Vapour for use with Industry 1783010
- Filter Honeywell Safety 17850 Gas, Vapour for use with Industry 1785010
- Filter Skytec Gas, Vapour ASRAS0005BZ
- Filter Skytec Gas, Vapour ASRAS0006BZ
