Filter Skytec Gas, Particulates, Vapour ASRAS0004BZ
- RS Stock No.:
- 261-2574
- Mfr. Part No.:
- ASRAS0004BZ
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-2574
- Mfr. Part No.:
- ASRAS0004BZ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Filter Type | Gas, Particulates, Vapour | |
| EN Standards | EN 14387:2021 | |
| Type | Filter | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Filter Type Gas, Particulates, Vapour | ||
EN Standards EN 14387:2021 | ||
Type Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Alpha Solway is a sentinel filter range offers protection against hazardous gas, vapour and particulates within a wide variety of industries. Fully compatible with thes sentinel full face and half mask, the ergonomic filters offer incredibly low breathing resistance with optimised volume when fitted.
Smaller light weight 115 g
Gas filters are snowstorm filled to optimise space and volume
More surface area for reduced breathing resistance
Sentinel filters are fitted with a simple connection
Gas filters are snowstorm filled to optimise space and volume
More surface area for reduced breathing resistance
Sentinel filters are fitted with a simple connection
Related links
- Filter Skytec Gas Vapour ASRAS0003BF
- Filter Skytec Gas Vapour ASRAS0003BH
- Filter 3M CF32 Series Gas Vapour for use with Respirator 7100264837
- Filter Skytec Gas, Vapour ASRAS0005BZ
- Filter Skytec Gas, Vapour ASRAS0006BZ
- Filter Skytec Ammonia Vapour ASRAS0007BZ
- Filter Honeywell Safety 17830 Gas, Vapour for use with Industry 1783010
- Filter MSA Safety 1011 Gas, Vapour for use with 92 A/St 10115190
