Filter MSA Safety 1011 Gas, Vapour for use with 92 A/St 10115190

N

Subtotal (1 unit)*

$65.50

(exc. GST)

$72.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.50

*price indicative

RS Stock No.:
637-082
Mfr. Part No.:
10115190
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Filter Type

Gas, Vapour

For Use With

92 A/St

EN Standards

EN 14387

Series

1011

Type

Filter

RoHS Status: Exempt

COO (Country of Origin):
DE
The MSA Safety Combination Filter offers robust protection against a wide variety of toxic gases and particles, fully complying with the latest safety standards. MSA’s PlexTec particle filter technology enhances the filtering surface, allowing for easier breathing and improved comfort during use. It provides numerous benefits, including safe selection, preventing mix-ups, economical procurement, and simplified stock management. Featuring the standard EN 148-1 threaded connection, they are compatible with all face pieces equipped with the same thread, ensuring versatile and secure fitment.

Superior filter performance and service time
Robust metal housing for solid mechanical performance
Compact and lightweight with easy-to-cover opening

Related links