Filter 3M CF32 Series Gas, Particulates, Vapour for use with Respirator 7100264837
- RS Stock No.:
- 650-147
- Mfr. Part No.:
- 7100264837
- Brand:
- 3M
N
Subtotal (1 box of 10 units)*
$463.16
(exc. GST)
$509.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $463.16 | $46.316 |
*price indicative
- RS Stock No.:
- 650-147
- Mfr. Part No.:
- 7100264837
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Gas, Particulates, Vapour | |
| For Use With | Respirator | |
| EN Standards | EN 14387:2004+A1:2008 | |
| Series | CF32 Series | |
| Type | Combined Filter | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Gas, Particulates, Vapour | ||
For Use With Respirator | ||
EN Standards EN 14387:2004+A1:2008 | ||
Series CF32 Series | ||
Type Combined Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M DIN Threaded Gas, Vapour and Particulate Filters are AS/NZS 1716 certified and conveniently provide protection against a wide range of gases, vapours and particulates depending on the model selected. They have a DIN Threaded connection that fits any 3M™ DIN Thread Reusable Respirator. These filters offer heavy duty breathing protection for a wide range of hazardous environments.
Rugged construction designed for heavy duty environments
Twist for a quick and easy installation
Wide range of applications may reduce inventory needs
Use for protection in hazardous environments
For workplace/occupational use only
Twist for a quick and easy installation
Wide range of applications may reduce inventory needs
Use for protection in hazardous environments
For workplace/occupational use only
Related links
- Filter Skytec Gas Vapour ASRAS0004BZ
- Filter Skytec Gas Vapour ASRAS0003BF
- Filter Skytec Gas Vapour ASRAS0003BH
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6051
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2138
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2128
- Filter 3M Particulates for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2125
