Susumu Co, KRL6432 Metal Film, Surface 36 Resistor Sample Kit

Get a bulk buy discount

Add 5 more to save $104.05

View bulk pricing options

Subtotal (1 kit)*

$208.13

(exc. GST)

$228.94

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Kit(s)
Per Kit
Saving
1 - 4$208.13-
5 +$187.32$104.05

*price indicative

RS Stock No.:
127-8125
Mfr. Part No.:
KRL6432-KIT-FILE
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Mount Type

Surface

Product Type

Resistor Sample Kit

Number of Values

36

Automotive Standard

AEC-Q200

Technology

Metal Film

Series

KRL6432

Total Number of Pieces

1440

Kit Type

Resistor Kit

Standards/Approvals

No

Resistance Tolerance

±1 %

Maximum Power Rating

3W

COO (Country of Origin):
JP

KRL Series Current Sense Resistors Kit


The KRL Series feature a selection of low resistance current sensing resistor sample kits conveniently packaged in bags or plastic boxes.

Features


Automotive AEC-Q200;Current Sense;Metal foil kit type;Surface mount

Applications


Automotive;Development;Prototype making;Testing and experiments

Low Resistance SMT resistors


1 Kit
$133.10
Each
$401.05
1 Kit
$263.69
Each
$462.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy