Susumu Co, KRL3216 Metal Film, Surface 36 Resistor Sample Kit

Unavailable
RS will no longer stock this product.
RS Stock No.:
127-8124
Mfr. Part No.:
KRL3216-KIT-FILE
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Product Type

Resistor Sample Kit

Mount Type

Surface

Number of Values

36

Technology

Metal Film

Automotive Standard

AEC-Q200

Series

KRL3216

Total Number of Pieces

1440

Kit Type

Resistor Kit

Standards/Approvals

No

Resistance Tolerance

±1 %

Maximum Power Rating

1.5W

COO (Country of Origin):
JP

KRL Series Current Sense Resistors Kit


The KRL Series feature a selection of low resistance current sensing resistor sample kits conveniently packaged in bags or plastic boxes.

Features


Automotive AEC-Q200;Current Sense;Metal foil kit type;Surface mount

Applications


Automotive;Development;Prototype making;Testing and experiments

Low Resistance SMT resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy