Susumu Co, KRL2012 Metal Film, Surface 36 Resistor Sample Kit, 1 → 500 MΩ

Bulk discount available
View bulk pricing options

Subtotal (1 kit)*

$133.10

(exc. GST)

$146.41

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location

Kit(s)
Per Kit
1 - 4$133.10
5 +$119.80

*price indicative

RS Stock No.:
127-8123
Mfr. Part No.:
KRL2012-KIT-FILE
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Mount Type

Surface

Product Type

Resistor Sample Kit

Number of Values

36

Resistance Range

1 → 500 MΩ

Technology

Metal Film

Automotive Standard

AEC-Q200

Series

KRL2012

Kit Type

Resistor Kit

Total Number of Pieces

1440

Standards/Approvals

AEC-Q200

Resistance Tolerance

±1 %

Maximum Power Rating

1W

COO (Country of Origin):
JP

KRL Series Current Sense Resistors Kit


The KRL Series feature a selection of low resistance current sensing resistor sample kits conveniently packaged in bags or plastic boxes.

Features


Automotive AEC-Q200;Current Sense;Metal foil kit type;Surface mount

Applications


Automotive;Development;Prototype making;Testing and experiments

Low Resistance SMT resistors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy