Bourns, 4600X 10000000 Ω Resistor Array, 5 Resistors, 0.3 W total, 4610X, Solder
- RS Stock No.:
- 246-3124
- Mfr. Part No.:
- 4610X-102-102LF
- Brand:
- Bourns
Subtotal (1 bag of 1000 units)*
$173.00
(exc. GST)
$190.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.173 | $173.00 |
*price indicative
- RS Stock No.:
- 246-3124
- Mfr. Part No.:
- 4610X-102-102LF
- Brand:
- Bourns
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
| Brand | Bourns | |
| Product Type | Resistor Array | |
| Resistance | 10000000Ω | |
| Number of Resistors | 5 | |
| Resistor Type | Array | |
| Technology | Thick Film | |
| Package/Case | 4610X | |
| Power Rating | 0.3W | |
| Termination Style | Solder | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Series | 4600X | |
| Number of Terminals | 2 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor Array | ||
Resistance 10000000Ω | ||
Number of Resistors 5 | ||
Resistor Type Array | ||
Technology Thick Film | ||
Package/Case 4610X | ||
Power Rating 0.3W | ||
Termination Style Solder | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
Series 4600X | ||
Number of Terminals 2 | ||
- COO (Country of Origin):
- CN
The Bourns thick film conformal SIPs is highly recommended for rosin flux and solvent clean or no clean flux processes. It has wide assortment of pin packages which enhances design flexibility.
RoHS compliant
Low profile
Ammo-pak packaging available
- RS Stock No. 2463125P
- Mfr. Part No. 4610X-102-102LF
Each (Supplied in a Bag)
$0.57
- RS Stock No. 2463125
- Mfr. Part No. 4610X-102-102LF
Each
$0.57
- RS Stock No. 5223523
- Mfr. Part No. 4606X-101-331LF
Each (In a Pack of 25)
$0.176
- RS Stock No. 5224841
- Mfr. Part No. 4610X-101-331LF
Each (In a Pack of 25)
$0.272