Bourns, CAT16 1 kΩ 1 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Concave
- RS Stock No.:
- 243-7651
- Mfr. Part No.:
- CAT16A-102J4LF
- Brand:
- Bourns
This image is representative of the product range
Add 100 more to save $0.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.98
(exc. GST)
$1.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,170 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.098 | $0.98 | - |
| 100 - 490 | $0.095 | $0.95 | $0.30 |
| 500 - 990 | $0.092 | $0.92 | $3.00 |
| 1000 - 2490 | $0.091 | $0.91 | $7.00 |
| 2500 + | $0.09 | $0.90 | $20.00 |
*price indicative
- RS Stock No.:
- 243-7651
- Mfr. Part No.:
- CAT16A-102J4LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1kΩ | |
| Product Type | Resistor Array | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Termination Style | Concave | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.06W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Length | 1.55mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Height | 3.2mm | |
| Number of Terminals | 2 | |
| Series | CAT16 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1kΩ | ||
Product Type Resistor Array | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Termination Style Concave | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.06W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Length 1.55mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Height 3.2mm | ||
Number of Terminals 2 | ||
Series CAT16 | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- TW
