Bourns, CAT16 22 Ω 1 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Concave
- RS Stock No.:
- 243-7660
- Mfr. Part No.:
- CAT16A-220J4LF
- Brand:
- Bourns
This image is representative of the product range
Add 100 more to save $0.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.87
(exc. GST)
$2.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,850 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.187 | $1.87 | - |
| 100 - 490 | $0.181 | $1.81 | $0.60 |
| 500 - 990 | $0.175 | $1.75 | $6.00 |
| 1000 - 2490 | $0.172 | $1.72 | $15.00 |
| 2500 + | $0.169 | $1.69 | $45.00 |
*price indicative
- RS Stock No.:
- 243-7660
- Mfr. Part No.:
- CAT16A-220J4LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 22Ω | |
| Product Type | Resistor Array | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Termination Style | Concave | |
| Tolerance ± | 1% | |
| Automotive Standard | AEC-Q200 | |
| Power Rating per Resistor | 0.06W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Length | 1.55mm | |
| Depth | 500μm | |
| Height | 3.2mm | |
| Series | CAT16 | |
| Number of Terminals | 2 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 22Ω | ||
Product Type Resistor Array | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Termination Style Concave | ||
Tolerance ± 1% | ||
Automotive Standard AEC-Q200 | ||
Power Rating per Resistor 0.06W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Length 1.55mm | ||
Depth 500μm | ||
Height 3.2mm | ||
Series CAT16 | ||
Number of Terminals 2 | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- TW
