Bourns, CAT16 100 Ω 1 % ISOL Resistor Array, 4 Resistors, 0.25 W total, 1206, Concave

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

$2.06

(exc. GST)

$2.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.206$2.06-
100 - 490$0.201$2.01$0.50
500 - 990$0.197$1.97$4.50
1000 - 2490$0.194$1.94$12.00
2500 +$0.19$1.90$40.00

*price indicative

Packaging Options:
RS Stock No.:
243-7641
Mfr. Part No.:
CAT16A-1000F4LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

100Ω

Number of Resistors

4

Resistor Type

Array

Package/Case

1206

Packaging

Tape & Reel

Power Rating

0.25W

Termination Style

Concave

Tolerance ±

1%

Automotive Standard

AEC-Q200

Power Rating per Resistor

0.06W

Circuit Designator

ISOL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

3.2mm

Standards/Approvals

IEC, ISO/TS 16949

Length

1.6mm

Depth

500μm

Series

CAT16

Number of Terminals

2

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
TW
The BOURNS CAY/CAT 16 series chip resistor arrays maximum working voltage is 50 V. Maximum overload voltage is 100 V. Minimum operating temperature -55° C.

RoHS compliant

Convex and concave terminals

2, 4 or 8 isolated elements available

Resistance tolerance ±1 % and ±5 %

Resistance range 10 ohms to 1 mega ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy