Bourns, CATCAY 16 0.01 Isolated Array Resistor, 4 Resistors, 62.5mW total, 1206 (3216M)
- RS Stock No.:
- 223-1655
- Mfr. Part No.:
- CAY16-3301F4LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
$0.67
(exc. GST)
$0.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.067 | $0.67 |
| 100 - 490 | $0.065 | $0.65 |
| 500 - 990 | $0.063 | $0.63 |
| 1000 - 1990 | $0.06 | $0.60 |
| 2000 + | $0.058 | $0.58 |
*price indicative
- RS Stock No.:
- 223-1655
- Mfr. Part No.:
- CAY16-3301F4LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Number of Resistors | 4 | |
| Package/Case | 1206 (3216M) | |
| Power Rating | 62.5mW | |
| Tolerance | 0.01 | |
| Circuit Designator | ISOL | |
| Series | CATCAY 16 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Number of Resistors 4 | ||
Package/Case 1206 (3216M) | ||
Power Rating 62.5mW | ||
Tolerance 0.01 | ||
Circuit Designator ISOL | ||
Series CATCAY 16 | ||
- COO (Country of Origin):
- TW
The Bourns Electronics Chip Resistor Arrays comes with Convex and concave terminals and 2, 4 or 8 isolated elements available. This Chip Resistor Arrays works with 50 V operating voltage.
±1 % and ±5 % resistance tolerance
10ohms to 1megohm resistance range
10ohms to 1megohm resistance range
