Bourns, CATCAY 16 2.2 kΩ 0.05 % ISOL Array Resistor, 4 Resistors, 62.5 mW total, 1206, Concave
- RS Stock No.:
- 223-1648
- Distrelec Article No.:
- 304-31-790
- Mfr. Part No.:
- CAT16-222J4LF
- Brand:
- Bourns
This image is representative of the product range
Add 500 more to save -
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$3.10
(exc. GST)
$3.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,700 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.031 | $3.10 | - |
| 500 - 900 | $0.031 | $3.10 | - |
| 1000 - 1900 | $0.03 | $3.00 | 3% |
| 2000 + | $0.029 | $2.90 | 6% |
*price indicative
- RS Stock No.:
- 223-1648
- Distrelec Article No.:
- 304-31-790
- Mfr. Part No.:
- CAT16-222J4LF
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Array Resistor | |
| Resistance | 2.2kΩ | |
| Number of Resistors | 4 | |
| Resistor Type | Array | |
| Package/Case | 1206 | |
| Power Rating | 62.5mW | |
| Packaging | Tape & Reel | |
| Termination Style | Concave | |
| Tolerance ± | 0.05% | |
| Case Style | Moulded | |
| Automotive Standard | No | |
| Power Rating per Resistor | 0.06W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Height | 500μm | |
| Depth | 1.55mm | |
| Standards/Approvals | RoHS | |
| Series | CATCAY 16 | |
| Number of Terminals | 2 | |
| Temperature Coefficient | ±200 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Array Resistor | ||
Resistance 2.2kΩ | ||
Number of Resistors 4 | ||
Resistor Type Array | ||
Package/Case 1206 | ||
Power Rating 62.5mW | ||
Packaging Tape & Reel | ||
Termination Style Concave | ||
Tolerance ± 0.05% | ||
Case Style Moulded | ||
Automotive Standard No | ||
Power Rating per Resistor 0.06W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Height 500μm | ||
Depth 1.55mm | ||
Standards/Approvals RoHS | ||
Series CATCAY 16 | ||
Number of Terminals 2 | ||
Temperature Coefficient ±200 ppm/°C | ||
- COO (Country of Origin):
- TW
