Vishay, PRA100 5 kΩ 0.1 % ISOL Resistor Array, 2 Resistors, 0.1 W total, 0603, Surface Mount
- RS Stock No.:
- 169-3296
- Mfr. Part No.:
- PRA100I2-5KBWNT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-3296
- Mfr. Part No.:
- PRA100I2-5KBWNT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5kΩ | |
| Product Type | Resistor Array | |
| Resistor Type | Array | |
| Technology | Thin Film | |
| Number of Resistors | 2 | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Termination Style | Surface Mount | |
| Mount Type | Surface | |
| Tolerance ± | 0.1% | |
| Automotive Standard | AEC-Q200 | |
| Case Style | Moulded | |
| Power Rating per Resistor | 0.1W | |
| Circuit Designator | ISOL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS, IEC, JEDEC | |
| Height | 400μm | |
| Number of Terminals | 4 | |
| Series | PRA100 | |
| Temperature Coefficient | ±10 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5kΩ | ||
Product Type Resistor Array | ||
Resistor Type Array | ||
Technology Thin Film | ||
Number of Resistors 2 | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Termination Style Surface Mount | ||
Mount Type Surface | ||
Tolerance ± 0.1% | ||
Automotive Standard AEC-Q200 | ||
Case Style Moulded | ||
Power Rating per Resistor 0.1W | ||
Circuit Designator ISOL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS, IEC, JEDEC | ||
Height 400μm | ||
Number of Terminals 4 | ||
Series PRA100 | ||
Temperature Coefficient ±10 ppm/°C | ||
- COO (Country of Origin):
- FR
PRA100I2 Series High Precision Resistor Chip Arrays
Dual isolated high-precision matched resistors
SMD wraparound chip resistor array in moulded package
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
- RS Stock No. 6834717
- Mfr. Part No. ORNTA5-1T0
Each
$14.72
- RS Stock No. 6842655P
- Mfr. Part No. CNS471A5
Each (Supplied in a Bag)
$203.59
- RS Stock No. 6834717P
- Mfr. Part No. ORNTA5-1T0
Each (Supplied on a Reel)
$14.72
- RS Stock No. 8652038P
- Mfr. Part No. 4816P-1-471LF
Each (Supplied on a Reel)
$3.268











