Bourns, 4600X 47kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
- RS Stock No.:
- 167-3295
- Mfr. Part No.:
- 4608X-102-473LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$41.40
(exc. GST)
$45.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,400 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $0.207 | $41.40 |
| 400 - 600 | $0.202 | $40.40 |
| 800 + | $0.199 | $39.80 |
*price indicative
- RS Stock No.:
- 167-3295
- Mfr. Part No.:
- 4608X-102-473LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 4 | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Through Hole | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 20.27mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 2.49 x 5.08 x 20.27mm | |
| Series | 4600X | |
| Number of Terminals | 8 | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47kΩ | ||
Resistor Type Network | ||
Number of Resistors 4 | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Through Hole | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 20.27mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 2.49 x 5.08 x 20.27mm | ||
Series 4600X | ||
Number of Terminals 8 | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
