Bourns, 4600X 47Ω ±1Ω Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

$51.80

(exc. GST)

$57.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200$0.259$51.80
400 - 600$0.252$50.40
800 +$0.248$49.60

*price indicative

RS Stock No.:
167-3293
Mfr. Part No.:
4608X-102-470LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

47Ω

Resistor Type

Network

Number of Resistors

4

Package/Case

SIP

Power Rating

1W

Termination Style

Through Hole

Tolerance

±1Ω

Case Style

Conformal

Power Rating per Resistor

0.3W

Circuit Designator

ISOL

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 20.27mm

Number of Terminals

8

Series

4600X

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Temperature Coefficient

±250ppm/°C

4-Isolated Resistors


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links