Bourns, 4600X 100 kΩ 2 % BUS Resistor Array, 7 Resistors, 1 W total, SIP, Solder

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$36.40

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200$0.182$36.40-
400 - 600$0.178$35.602%
800 +$0.175$35.003%

*price indicative

RS Stock No.:
161-6855
Mfr. Part No.:
4608X-101-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

100kΩ

Resistor Type

Network

Number of Resistors

7

Technology

Thick Film

Package/Case

SIP

Packaging

Ammo Pack

Power Rating

1W

Termination Style

Solder

Tolerance ±

2%

Mount Type

Through Hole

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Minimum Operating Temperature

-55°C

Pin Count

8

Maximum Operating Temperature

125°C

Length

20.27mm

Depth

2.49mm

Height

5.08mm

Standards/Approvals

RoHS

Series

4600X

Number of Terminals

8

Temperature Coefficient

±100 ppm/°C

7-Bussed Resistors


Each (Supplied in a Bag)
$0.272
Each (Supplied in a Bag)
$0.227
Each (In a Pack of 25)
$0.242
Each (In a Pack of 25)
$0.282

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy