Bourns, 4600X 47kΩ ±2% Isolated Resistor Array, 3 Resistors, 0.75W total, SIP, Pin
- RS Stock No.:
- 161-6789
- Mfr. Part No.:
- 4606X-102-473LF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$31.80
(exc. GST)
$35.00
(inc. GST)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 600 | $0.159 | $31.80 |
| 800 - 1400 | $0.155 | $31.00 |
| 1600 + | $0.152 | $30.40 |
*price indicative
- RS Stock No.:
- 161-6789
- Mfr. Part No.:
- 4606X-102-473LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 47kΩ | |
| Resistor Type | Network | |
| Number of Resistors | 3 | |
| Package/Case | SIP | |
| Power Rating | 0.75W | |
| Termination Style | Pin | |
| Tolerance | ±2% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.3W | |
| Circuit Designator | ISOL | |
| Length | 15.19mm | |
| Depth | 2.49mm | |
| Height | 5.08mm | |
| Dimensions | 15.19 x 2.49 x 5.08mm | |
| Series | 4600X | |
| Number of Terminals | 6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 47kΩ | ||
Resistor Type Network | ||
Number of Resistors 3 | ||
Package/Case SIP | ||
Power Rating 0.75W | ||
Termination Style Pin | ||
Tolerance ±2% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.3W | ||
Circuit Designator ISOL | ||
Length 15.19mm | ||
Depth 2.49mm | ||
Height 5.08mm | ||
Dimensions 15.19 x 2.49 x 5.08mm | ||
Series 4600X | ||
Number of Terminals 6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CN
Thick Film Conformal SIPs, Isolated 4600R Series
Low profile is compatible with DIPs
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
Wide assortment of pin packages enhances design flexibility
Recommended for rosin flux and solvent clean or no clean flux processes
