Bourns, 4600X 680 Ω 2 % BUS Resistor Array, 5 Resistors, 0.75 W total, SIP, Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.55

(exc. GST)

$6.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.222$5.55-
50 - 75$0.217$5.432%
100 +$0.213$5.334%

*price indicative

Packaging Options:
RS Stock No.:
692-8550
Distrelec Article No.:
304-35-302
Mfr. Part No.:
4606X-101-681LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor Array

Resistance

680Ω

Number of Resistors

5

Technology

Thick Film

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Packaging

Ammo Pack

Termination Style

Pin

Tolerance ±

2%

Case Style

Conformal

Automotive Standard

No

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Minimum Operating Temperature

-55°C

Pin Count

6

Maximum Operating Temperature

125°C

Depth

2.49mm

Height

5.08mm

Standards/Approvals

UL, RoHS

Length

15.19mm

Series

4600X

Number of Terminals

6

Temperature Coefficient

±100 ppm/°C

5-Bussed Resistors


Each (In a Bag of 200)
$0.176
Each (Supplied in a Bag)
$0.222
Each (In a Pack of 25)
$0.176
Each (In a Pack of 25)
$0.226

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy