Littelfuse 2.8A Resettable Fuse, 6V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
867-5306
Mfr. Part No.:
NANOSMD200LR-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

8A

Voltage Rating

6V dc

Time to Trip

3s

Hold Current

2.8A

Maximum Current

50 A

Length

3.43mm

Height

1.85mm

Width

1mm

Terminal Material

Gold Plated Nickel

Minimum Resistance

0.006Ω

Maximum Resistance

24mΩ

Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Package Size

1206

Series

Low Rho SMD

Operating Temperature Range

-40 → +85 °C

Dimensions

3.43 x 1 x 1.85mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy