Littelfuse 2A Resettable Fuse, 6V dc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
867-5249
Mfr. Part No.:
MICROSMD200LR-2
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

5A

Voltage Rating

6V dc

Time to Trip

4s

Hold Current

2A

Maximum Current

50 A

Length

3.43mm

Height

2.8mm

Width

1mm

Terminal Material

Gold Plated Nickel

Minimum Resistance

0.006Ω

Maximum Resistance

21mΩ

Power Dissipation

1W

Minimum Operating Temperature

-40°C

Package Size

1210

Maximum Operating Temperature

+85°C

Series

Low Rho SMD

Dimensions

3.43 x 1 x 2.8mm

Operating Temperature Range

-40 → +85 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy