Wickmann 1.75A Resettable Fuse, 6V dc
- RS Stock No.:
- 174-0360
- Mfr. Part No.:
- 0603L175SLYR
- Brand:
- Wickmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0360
- Mfr. Part No.:
- 0603L175SLYR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 3.5A | |
| Voltage Rating | 6V dc | |
| Time to Trip | 0.6s | |
| Hold Current | 1.75A | |
| Maximum Current | 50 A | |
| Length | 1.8mm | |
| Height | 1mm | |
| Width | 1mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.005Ω | |
| Maximum Resistance | 60mΩ | |
| Power Dissipation | 0.6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85 °C | |
| Series | 0603L | |
| Fuse Speed | F | |
| Body Material | Polymer | |
| Dimensions | 1.8 x 1 x 1mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 3.5A | ||
Voltage Rating 6V dc | ||
Time to Trip 0.6s | ||
Hold Current 1.75A | ||
Maximum Current 50 A | ||
Length 1.8mm | ||
Height 1mm | ||
Width 1mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.005Ω | ||
Maximum Resistance 60mΩ | ||
Power Dissipation 0.6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85 °C | ||
Series 0603L | ||
Fuse Speed F | ||
Body Material Polymer | ||
Dimensions 1.8 x 1 x 1mm | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickman low Rho SMD series, resettable PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products.
Very thin profile
Miniature size saves board space
Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
Fast response to fault currents
Compatible with high temperature solders
1.75A hold current (Ihold)
RoHS compliant, Lead Free and Halogen Free
UL recognized and TUV approved
Miniature size saves board space
Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
Fast response to fault currents
Compatible with high temperature solders
1.75A hold current (Ihold)
RoHS compliant, Lead Free and Halogen Free
UL recognized and TUV approved
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wickmann 1.75A Resettable Fuse, 6V dc
- Wickmann 0.75 A Resettable Fuse, 6V dc
- Wickmann 7 A Resettable Fuse, 6V dc
- Wickmann 0.35 A Resettable Fuse, 6V dc
- Littelfuse 2A Resettable Fuse, 6V dc
- Littelfuse 0.75 A Resettable Fuse, 6V dc
- Littelfuse 2.8A Resettable Fuse, 6V dc
- Littelfuse 0.5 A Resettable Fuse, 6V dc
