Littelfuse 350 mA Resettable Fuse, 16V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.23

(exc. GST)

$7.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 2,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$0.723$7.23
100 - 490$0.713$7.13
500 - 2490$0.695$6.95
2500 - 4990$0.677$6.77
5000 +$0.658$6.58

*price indicative

Packaging Options:
RS Stock No.:
657-1766
Mfr. Part No.:
NANOSMDC035F
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Resettable Fuse

Trip Current

750mA

Voltage

16V dc

Time to Trip

0.1s

Current Rating

20A

Hold Current

350mA

Length

3.4mm

Height

820μm

Width

1.8mm

Terminal Material

Matt Tin

Minimum Resistance

0.45Ω

Maximum Resistance

1.35Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.6W

Maximum Operating Temperature

85°C

Standards/Approvals

UL, TUV, RoHS, CSA

Series

nanoSMDC

Package Type

Reel

PolySwitch™ nanoSMDC series


Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy