Littelfuse 2.5 A Resettable Fuse, 16V dc
- RS Stock No.:
- 506-959
- Mfr. Part No.:
- RUSBF250
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.86
(exc. GST)
$4.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 535 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $0.772 | $3.86 | - |
| 75 - 245 | $0.766 | $3.83 | - |
| 250 - 495 | $0.756 | $3.78 | 2% |
| 500 - 1245 | $0.734 | $3.67 | 4% |
| 1250 + | $0.72 | $3.60 | 6% |
*price indicative
- RS Stock No.:
- 506-959
- Mfr. Part No.:
- RUSBF250
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 5A | |
| Product Type | Resettable Fuse | |
| Voltage | 16V dc | |
| Current Rating | 40A | |
| Time to Trip | 40s | |
| Hold Current | 2.5A | |
| Length | 11.4mm | |
| Height | 18.3mm | |
| Width | 3mm | |
| Minimum Resistance | 0.02Ω | |
| Maximum Resistance | 60mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Power Dissipation | 1.2W | |
| Standards/Approvals | RoHS, CSA, TUV, UL | |
| Lead Orientation | Radial | |
| Series | RUSBF | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 5A | ||
Product Type Resettable Fuse | ||
Voltage 16V dc | ||
Current Rating 40A | ||
Time to Trip 40s | ||
Hold Current 2.5A | ||
Length 11.4mm | ||
Height 18.3mm | ||
Width 3mm | ||
Minimum Resistance 0.02Ω | ||
Maximum Resistance 60mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Power Dissipation 1.2W | ||
Standards/Approvals RoHS, CSA, TUV, UL | ||
Lead Orientation Radial | ||
Series RUSBF | ||
PolySwitch™ PTC Devices RUSBF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Approvals
UL, CSA, TUV
Related links
- Littelfuse 2.5 A Resettable Fuse, 16 V
- Littelfuse 0.35 A Resettable Fuse, 16 V dc
- Littelfuse 0.9 A Resettable Fuse, 16 V dc
- Littelfuse 14 A Resettable Fuse, 16 V dc
- Littelfuse 1.1 A Resettable Fuse, 16 V dc
- Wickmann 10 A Resettable Fuse, 16 V dc
- Wickmann 1.1 A Resettable Fuse, 16 V dc
- Wickmann 2.6 A Resettable Fuse, 16 V dc
