Bourns 2.5 A Resettable Fuse, 15V

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.18

(exc. GST)

$5.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.518$5.18-
100 - 490$0.512$5.121%
500 - 1490$0.502$5.023%
1500 - 2490$0.49$4.905%
2500 +$0.478$4.787%

*price indicative

Packaging Options:
RS Stock No.:
647-8099
Mfr. Part No.:
MF-SM250-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

5A

Product Type

Resettable Fuse

Voltage

15V

Current Rating

100A

Time to Trip

25s

Hold Current

2.5A

Length

9.5mm

Height

3mm

Width

6.71mm

Terminal Material

Tin Plated Brass

Minimum Resistance

0.024Ω

Maximum Resistance

85mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Power Dissipation

1.9W

Standards/Approvals

RoHS

Package Size

3425

Series

MF-SM

Package Type

Reel

MF-SM Series


Fully compatible with current industry standards

Self-resetting on removal or reduction of trip current

Packaged per EIA 481-2 standard

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy