Littelfuse 2 A Resettable Fuse, 15V dc
- RS Stock No.:
- 895-1640
- Mfr. Part No.:
- 2920L200DR
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.88
(exc. GST)
$10.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 1,470 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.988 | $9.88 | - |
| 50 - 90 | $0.97 | $9.70 | $0.90 |
| 100 - 490 | $0.948 | $9.48 | $4.00 |
| 500 - 1490 | $0.928 | $9.28 | $30.00 |
| 1500 + | $0.907 | $9.07 | $121.50 |
*price indicative
- RS Stock No.:
- 895-1640
- Mfr. Part No.:
- 2920L200DR
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 4A | |
| Voltage | 15V dc | |
| Time to Trip | 5s | |
| Current Rating | 40A | |
| Hold Current | 2A | |
| Length | 7.98mm | |
| Height | 1.25mm | |
| Width | 5.44mm | |
| Terminal Material | Solder Plated Copper | |
| Minimum Resistance | 0.05Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 125mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 1.5W | |
| Standards/Approvals | RoHS | |
| Package Size | 2920 | |
| Series | 2920L | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 4A | ||
Voltage 15V dc | ||
Time to Trip 5s | ||
Current Rating 40A | ||
Hold Current 2A | ||
Length 7.98mm | ||
Height 1.25mm | ||
Width 5.44mm | ||
Terminal Material Solder Plated Copper | ||
Minimum Resistance 0.05Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 125mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 1.5W | ||
Standards/Approvals RoHS | ||
Package Size 2920 | ||
Series 2920L | ||
Package Type Reel | ||
Littelfuse 2920L Series
The 2920L Series provides resettable over current protection for medium voltage applications. Ideal for use in low voltage telecom equipment protection and automotive electronic control module protection.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
