Littelfuse 900 mA Resettable Fuse, 30V dc

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $1.05

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.53

(exc. GST)

$8.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 1,560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 140$0.753$7.53-
150 - 490$0.746$7.46$1.05
500 - 990$0.737$7.37$8.00
1000 - 2490$0.723$7.23$30.00
2500 +$0.714$7.14$97.50

*price indicative

Packaging Options:
RS Stock No.:
517-6764
Distrelec Article No.:
304-33-453
Mfr. Part No.:
RUEF090
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

1.8A

Product Type

Resettable Fuse

Voltage

30V dc

Time to Trip

5.9s

Current Rating

100A

Hold Current

900mA

Length

7.4mm

Height

12.2mm

Width

3mm

Minimum Resistance

0.07Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

220mΩ

Maximum Operating Temperature

60°C

Power Dissipation

0.6W

Standards/Approvals

UL, RoHS, CSA, CQC, TUV

Lead Orientation

Radial

Series

RUEF

PolySwitch™ RUEF & RGEF Series


PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy