Littelfuse 900 mA Resettable Fuse, 72V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.46

(exc. GST)

$10.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.946$9.46-
100 - 240$0.935$9.351%
250 - 490$0.914$9.143%
500 - 990$0.891$8.915%
1000 +$0.869$8.698%

*price indicative

Packaging Options:
RS Stock No.:
517-6679
Distrelec Article No.:
304-42-543
Mfr. Part No.:
RXEF090
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Trip Current

1.8A

Product Type

Resettable Fuse

Voltage

72V

Time to Trip

7.2s

Current Rating

40A

Hold Current

900mA

Length

11.2mm

Height

15.8mm

Width

3mm

Minimum Resistance

0.2Ω

Maximum Resistance

470mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

0.99W

Maximum Operating Temperature

60°C

Standards/Approvals

TUV, RoHS, CQC, CSA, UL

Series

RXEF

Lead Orientation

Radial

PolySwitch™ RXE Series


TE PolySwitch™ RXE represents series of low hold current (down to 50mA) and high voltage rating (up to 72V) devices. Typically used in printers, satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, game machines, phones, fax machines, analog and digital line cards applications.

Current ratings from 50mA to 15A

Voltage ratings from 6V (computer and electronic applications) to 99V

Fast time-to-trip

Low resistance

RoHS compliant

Halogen free

PCB Wire Ended


All are UL, CSA, TUV approved

Protection of electrical and electronic circuits against excessive currents

Rapid switch from low resistance state to very high resistance with electrical overload or short circuit

Quick and automatic reset and return to low resistance state when fault condition corrected and power removed

Features:


Automatically resets itself thousands of times

Maintenance free

Small size and no fuseholder required

Main applications:


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy