Bourns 1.75 A Resettable Fuse, 6V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.27

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.727$7.27-
100 - 190$0.708$7.082%
200 - 490$0.69$6.905%
500 - 990$0.673$6.737%
1000 +$0.656$6.569%

*price indicative

Packaging Options:
RS Stock No.:
245-9194
Mfr. Part No.:
MF-NSMF175-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resettable Fuse

Trip Current

3.5A

Voltage

6V

Time to Trip

1s

Current Rating

100A

Hold Current

1.75A

Length

3.5mm

Height

1.6mm

Width

1.8mm

Terminal Material

Gold over Nickel

Minimum Resistance

0.02Ω

Maximum Resistance

0.09Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.7W

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, AEC-Q200, TUV

Package Size

1206

Series

MF-NSMF

Package Type

Surface Mount

COO (Country of Origin):
CN
The Bourns MF-NSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has compact design which is save board space.

Operating temperature range from -55°C to 125°C

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy