Bourns 110 A Resettable Fuse, 6V
- RS Stock No.:
- 233-0774
- Mfr. Part No.:
- MF-PSMF110X-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,599.00
(exc. GST)
$1,758.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.533 | $1,599.00 | - |
| 15000 + | $0.48 | $1,440.00 | 9% |
*price indicative
- RS Stock No.:
- 233-0774
- Mfr. Part No.:
- MF-PSMF110X-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 8A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V | |
| Time to Trip | 0.3s | |
| Hold Current | 110A | |
| Length | 2.3mm | |
| Height | 1.25mm | |
| Terminal Material | Nickel, Gold Plated | |
| Minimum Resistance | 0.06Ω | |
| Maximum Resistance | 0.21Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, TÜV, RoHS | |
| Series | MF-PSMF | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 8A | ||
Product Type Resettable Fuse | ||
Voltage 6V | ||
Time to Trip 0.3s | ||
Hold Current 110A | ||
Length 2.3mm | ||
Height 1.25mm | ||
Terminal Material Nickel, Gold Plated | ||
Minimum Resistance 0.06Ω | ||
Maximum Resistance 0.21Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, TÜV, RoHS | ||
Series MF-PSMF | ||
- COO (Country of Origin):
- CN
The Bourns MF-PSMF series PTC resettable fuses has operating temperature range of -40°C to 85°C. It has compact design to save board space and small size results in very fast time to react to fault events.
Symmetrical design
Low profile
