Bourns 1.1 A Resettable Fuse, 30V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.12

(exc. GST)

$5.63

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 10 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.512$5.12-
100 - 490$0.505$5.051%
500 - 1490$0.494$4.943%
1500 - 2490$0.481$4.816%
2500 +$0.468$4.688%

*price indicative

Packaging Options:
RS Stock No.:
647-8033
Distrelec Article No.:
304-42-390
Mfr. Part No.:
MF-SM100-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Trip Current

2.2A

Product Type

Resettable Fuse

Voltage

30V

Time to Trip

0.5s

Current Rating

80A

Hold Current

1.1A

Length

7.98mm

Height

3mm

Width

5.44mm

Terminal Material

Tin Plated Brass

Minimum Resistance

0.12Ω

Maximum Resistance

480mΩ

Minimum Operating Temperature

-40°C

Power Dissipation

1.7W

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Package Size

2920

Series

MF-SM

Package Type

Reel

MF-SM Series


Fully compatible with current industry standards

Self-resetting on removal or reduction of trip current

Packaged per EIA 481-2 standard

Surface Mount Technology


Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Maintenance free automatic reset for thousands of cycles

Small size and no fuseholder required

Main applications


Security systems

Power supplies and transformers

Power switching devices

Automotive and medical equipment

Instrumentation and control

Computers and peripherals

Audio visual and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy