Bourns 200 mA Resettable Fuse, 42V
- RS Stock No.:
- 245-9175
- Mfr. Part No.:
- MF-MSHT020KX-2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.66
(exc. GST)
$9.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.866 | $8.66 |
| 100 - 190 | $0.845 | $8.45 |
| 200 - 490 | $0.825 | $8.25 |
| 500 - 990 | $0.805 | $8.05 |
| 1000 + | $0.785 | $7.85 |
*price indicative
- RS Stock No.:
- 245-9175
- Mfr. Part No.:
- MF-MSHT020KX-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Trip Current | 1A | |
| Product Type | Resettable Fuse | |
| Voltage | 42V | |
| Current Rating | 40A | |
| Time to Trip | 0.1s | |
| Hold Current | 200mA | |
| Length | 4.83mm | |
| Height | 850μm | |
| Width | 3.41mm | |
| Terminal Material | Electroless Nickel Immersion Gold Plated | |
| Minimum Resistance | 0.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 4.5Ω | |
| Maximum Operating Temperature | 125°C | |
| Power Dissipation | 1.2W | |
| Standards/Approvals | UL, RoHS, TUV, AEC-Q200 | |
| Package Size | 1812 | |
| Series | MF-MSHT | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Trip Current 1A | ||
Product Type Resettable Fuse | ||
Voltage 42V | ||
Current Rating 40A | ||
Time to Trip 0.1s | ||
Hold Current 200mA | ||
Length 4.83mm | ||
Height 850μm | ||
Width 3.41mm | ||
Terminal Material Electroless Nickel Immersion Gold Plated | ||
Minimum Resistance 0.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 4.5Ω | ||
Maximum Operating Temperature 125°C | ||
Power Dissipation 1.2W | ||
Standards/Approvals UL, RoHS, TUV, AEC-Q200 | ||
Package Size 1812 | ||
Series MF-MSHT | ||
Package Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Bourns MF-MSHT series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed. It has resettable fault protection for industrial transportation, communication, security, and consumer electronic equipment.
Operating temperature range from -40 °C to 125 °C
Surface mount packaging for automated assembly
Low thermal derating factor
- RS Stock No. 2459175P
- Mfr. Part No. MF-MSHT020KX-2
Each (Supplied on a Reel)
$0.866
- RS Stock No. 6478459
- Mfr. Part No. MF-R020
Each (In a Pack of 10)
$0.598
- RS Stock No. 6478459P
- Mfr. Part No. MF-R020
Each (Supplied in a Bag)
$0.598
- RS Stock No. 5176584P
- Mfr. Part No. RXEF020
Each (Supplied in a Bag)
$0.539










