Bourns 1.25 A Resettable Fuse, 33V
- RS Stock No.:
- 245-9135
- Mfr. Part No.:
- MF-LSMF125/33X-2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,780 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.821 | $8.21 | - |
| 100 - 190 | $0.802 | $8.02 | 2% |
| 200 - 490 | $0.784 | $7.84 | 4% |
| 500 - 990 | $0.767 | $7.67 | 6% |
| 1000 + | $0.749 | $7.49 | 8% |
*price indicative
- RS Stock No.:
- 245-9135
- Mfr. Part No.:
- MF-LSMF125/33X-2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resettable Fuse | |
| Trip Current | 2.5A | |
| Voltage | 33V | |
| Current Rating | 40A | |
| Time to Trip | 2s | |
| Hold Current | 1.25A | |
| Length | 7.98mm | |
| Height | 1.6mm | |
| Width | 5.44mm | |
| Terminal Material | Gold over Nickel | |
| Minimum Resistance | 0.06Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 0.25Ω | |
| Power Dissipation | 1.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, AEC-Q200, TUV | |
| Package Size | 7451 | |
| Series | MF-LSMF | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resettable Fuse | ||
Trip Current 2.5A | ||
Voltage 33V | ||
Current Rating 40A | ||
Time to Trip 2s | ||
Hold Current 1.25A | ||
Length 7.98mm | ||
Height 1.6mm | ||
Width 5.44mm | ||
Terminal Material Gold over Nickel | ||
Minimum Resistance 0.06Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 0.25Ω | ||
Power Dissipation 1.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, AEC-Q200, TUV | ||
Package Size 7451 | ||
Series MF-LSMF | ||
Package Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Operating temperature range from -40°C to 85°C
High power ratings
Surface mount packaging for automated assembly
Halogen free
