Bourns 1.5 A Resettable Fuse

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-9138
Mfr. Part No.:
MF-LSMF150/33X-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Hold Current

1.5 A

Product Type

Resettable Fuse

Time to Trip

2 s

Trip Current

3 A

COO (Country of Origin):
CN
The Bourns MF-LSMF series is PTC Resettable Fuse are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.

Operating temperature range from -40°C to 85°C

High power ratings

Surface mount packaging for automated assembly

Halogen free

  • RS Stock No. 6478112
  • Mfr. Part No. MF-SM150-2
Each (In a Pack of 10)
$0.561
  • RS Stock No. 6478083
  • Mfr. Part No. MF-SM150/33-2
Each (In a Pack of 10)
$0.515
  • RS Stock No. 6917591
  • Mfr. Part No. MF-SMDF150-2
Each (In a Pack of 5)
$0.768
  • RS Stock No. 6917591P
  • Mfr. Part No. MF-SMDF150-2
Each (Supplied on a Reel)
$0.768

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy