Eaton 5 A Resettable Fuse, 6 V

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$1,706.86

(exc. GST)

$1,877.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per unit*
1 - 4$1,706.86$0.569
5 +$1,536.17$0.512

*price indicative

RS Stock No.:
225-8282
Mfr. Part No.:
PTSLR12106V500
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

10A

Product Type

Resettable Fuse

Voltage

6 V

Time to Trip

2s

Current Rating

50 A

Hold Current

5A

Length

3.43mm

Height

1.2mm

Width

2.8 mm

Minimum Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Resistance

0.01Ω

Power Dissipation

0.8W

Maximum Operating Temperature

85°C

Standards/Approvals

UL, cURus, RoHS

Package Type

Reel

Series

Bussmann

The Eaton PTSLR1210 series low resistance SMD PTC fuse has hold current of 5 A. It is used in data ports, micromotors and fans, USB protection and battery charging & charging connections.

Compact 1210 footprint

Fast time-to-trip

Low voltage hand held equipment

PC-based medical equipment

Note

Eaton formerly known as Bussmann

Related links