Eaton 1.5 A Resettable Fuse, 6V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$9.76

(exc. GST)

$10.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 3,970 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.976$9.76

*price indicative

RS Stock No.:
225-8235
Mfr. Part No.:
PTSLR08056V150
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Trip Current

3A

Product Type

Resettable Fuse

Voltage

6V

Time to Trip

0.5s

Current Rating

50A

Hold Current

1.5A

Length

2mm

Height

500μm

Width

1.2mm

Minimum Resistance

0.02Ω

Maximum Resistance

0.07Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.6W

Maximum Operating Temperature

85°C

Standards/Approvals

cURus, RoHS, UL

Package Type

Reel

Series

Bussmann

COO (Country of Origin):
CN

Eaton Resettable Fuse, 50A Current Rating, 6V Voltage - PTSLR08056V150


This resettable fuse provides overcurrent protection for electronic and electrical systems by automatically limiting current during fault conditions and restoring normal operation once the fault clears. It is intended for surface-mount applications and supplied in a reel package for automated assembly, making it suitable for high-volume production environments in automation and electronics.

Features and Benefits:


• 50A rating for handling high surge currents while protecting circuits
• 1.5A hold current to prevent nuisance tripping under normal load
• Trip current 3A with typical time to trip 0.5s for Rapid fault response
• Voltage rating 6V enabling low-voltage circuit protection
• Maximum resistance 0.07Ω maintaining low voltage drop during conduction
• Power dissipation 0.6W limiting thermal stress during operation

Applications


• Suitable for protecting low-voltage motor control circuits in automation
• Ideal for overcurrent protection in battery management systems
• Used with power distribution boards in industrial controllers
• Can be used for safeguarding sensors and actuators in machinery
• Suitable for surface-mount designs requiring reel-fed assembly

What temperature range can it operate within?


It functions across an operating span from -40°C to 85°C, allowing use in varied ambient conditions.

How does its resistance behaviour affect power efficiency?


With resistance between 0.02Ω and 0.07Ω, it presents minimal series loss during normal operation, reducing heat generation and improving efficiency.

What approvals support its use in regulated equipment?


It carries cURus, UL and RoHS approvals relevant to compliance assessments in product designs.

How is it packaged for manufacturing workflows?


It is supplied on reels to facilitate pick-and-place assembly and Streamline production.

Note

Eaton formerly known as Bussmann

  • RS Stock No. 0506927P
  • Mfr. Part No. MICROSMD150F
Each (Supplied on a Reel)
$1.08
  • RS Stock No. 6243130
  • Mfr. Part No. NANOSMDC150F-2
Each (In a Pack of 10)
$0.64
  • RS Stock No. 6243130P
  • Mfr. Part No. NANOSMDC150F-2
Each (Supplied on a Reel)
$0.64
  • RS Stock No. 1740861
  • Mfr. Part No. RF1358-000
Each (In a Pack of 20)
$0.987

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy