Wickmann 3.5 A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0905
- Distrelec Article No.:
- 304-28-785
- Mfr. Part No.:
- RF1673-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$83.30
(exc. GST)
$91.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.833 | $83.30 | - |
| 200 - 200 | $0.825 | $82.50 | $1.60 |
| 300 + | $0.817 | $81.70 | $4.80 |
*price indicative
- RS Stock No.:
- 174-0905
- Distrelec Article No.:
- 304-28-785
- Mfr. Part No.:
- RF1673-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 6.3A | |
| Voltage | 30V dc | |
| Current Rating | 100A | |
| Time to Trip | 3s | |
| Hold Current | 3.5A | |
| Length | 31.8mm | |
| Height | 1.1mm | |
| Width | 13.5mm | |
| Terminal Material | Quarter Hard Nickel | |
| Minimum Resistance | 0.01Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 30mΩ | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2.5W | |
| Standards/Approvals | RoHS, TUV, UL, CSA | |
| Body Material | Polyester | |
| Series | SRP | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 6.3A | ||
Voltage 30V dc | ||
Current Rating 100A | ||
Time to Trip 3s | ||
Hold Current 3.5A | ||
Length 31.8mm | ||
Height 1.1mm | ||
Width 13.5mm | ||
Terminal Material Quarter Hard Nickel | ||
Minimum Resistance 0.01Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 30mΩ | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2.5W | ||
Standards/Approvals RoHS, TUV, UL, CSA | ||
Body Material Polyester | ||
Series SRP | ||
Fuse Speed F | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann SRP series, 15/30 V PolySwitch lead free battery strap has many benefits and is generally used in applications like mobile phones, tablet PCs, mobile radios, digital cameras, portable media players and power tools (charge lines).
RoHS compliant
Lead-free versions of all devices are available
Current ratings from 1.1A to 13A
Fast time-to-trip
