Wickmann 3.5 A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0466
- Mfr. Part No.:
- RF1673-000
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$357.00
(exc. GST)
$392.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.714 | $357.00 | - |
| 1000 - 1500 | $0.699 | $349.50 | 2% |
| 2000 + | $0.684 | $342.00 | 4% |
*price indicative
- RS Stock No.:
- 174-0466
- Mfr. Part No.:
- RF1673-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 6.3A | |
| Voltage | 30V dc | |
| Time to Trip | 3s | |
| Current Rating | 100A | |
| Hold Current | 3.5A | |
| Length | 31.8mm | |
| Height | 1.1mm | |
| Width | 13.5mm | |
| Terminal Material | Quarter Hard Nickel | |
| Minimum Resistance | 0.01Ω | |
| Maximum Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 2.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, TUV, UL, CSA | |
| Series | SRP | |
| Body Material | Polyester | |
| Fuse Speed | F | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 6.3A | ||
Voltage 30V dc | ||
Time to Trip 3s | ||
Current Rating 100A | ||
Hold Current 3.5A | ||
Length 31.8mm | ||
Height 1.1mm | ||
Width 13.5mm | ||
Terminal Material Quarter Hard Nickel | ||
Minimum Resistance 0.01Ω | ||
Maximum Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 2.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, TUV, UL, CSA | ||
Series SRP | ||
Body Material Polyester | ||
Fuse Speed F | ||
- COO (Country of Origin):
- CN
The Littlefuse Wickmann SRP series, 15/30 V PolySwitch lead free battery strap has many benefits and is generally used in applications like mobile phones, tablet PCs, mobile radios, digital cameras, portable media players and power tools (charge lines).
RoHS compliant
Lead-free versions of all devices are available
Current ratings from 1.1A to 13A
Fast time-to-trip
