Wickmann 3 A Resettable Fuse, 30 V ac, 30V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.66

(exc. GST)

$15.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 2480$0.683$13.66
2500 - 4980$0.666$13.32
5000 +$0.656$13.12

*price indicative

RS Stock No.:
174-0830
Mfr. Part No.:
RF2611-000
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Trip Current

6A

Product Type

Resettable Fuse

Voltage

30V ac, 30V ac

Current Rating

100A

Time to Trip

10.8s

Hold Current

3A

Length

11.4mm

Height

16.5mm

Width

3mm

Minimum Resistance

0.02Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

80mΩ

Maximum Operating Temperature

85°C

Power Dissipation

2W

Standards/Approvals

TUV, CSA, CQC, UL, RoHS

Lead Orientation

Radial

Series

RUEF

COO (Country of Origin):
CN
The Littlefuse Wickmann RUEF Series, 30V DC PolySwitch lead-free radial leaded resettable PPTC device has 6A trip current and 10. 8s trip time. It is generally used in applications like Satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports, battery packs, phones, fax machine, printers, analog and digital line cards.

Resettable and single-use overcurrent device

Wide range of form factor and termination methods

Devices compatible with high-volume electronics assembly

RoHS compliant

Lead-Free and Halogen-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy