Wickmann 7 A Resettable Fuse, 6V dc
- RS Stock No.:
- 174-0763
- Mfr. Part No.:
- 2920L700SLPR
- Brand:
- Wickmann
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$14.11
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 425 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.822 | $14.11 |
*price indicative
- RS Stock No.:
- 174-0763
- Mfr. Part No.:
- 2920L700SLPR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 14A | |
| Product Type | Resettable Fuse | |
| Voltage | 6V dc | |
| Current Rating | 50A | |
| Time to Trip | 0.2s | |
| Hold Current | 7A | |
| Length | 7.98mm | |
| Height | 650μm | |
| Width | 5.44mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.001Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 7mΩ | |
| Power Dissipation | 2.2W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fuse Speed | F | |
| Series | 2920L | |
| Body Material | Polymer | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 14A | ||
Product Type Resettable Fuse | ||
Voltage 6V dc | ||
Current Rating 50A | ||
Time to Trip 0.2s | ||
Hold Current 7A | ||
Length 7.98mm | ||
Height 650μm | ||
Width 5.44mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.001Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 7mΩ | ||
Power Dissipation 2.2W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fuse Speed F | ||
Series 2920L | ||
Body Material Polymer | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
The 2920L series device provides surface mount overcurrent protection for medium voltage (≤60V) applications where resettable protection is desired.
Features
Lead-free
Fast response to fault currents
High voltage
Low Profile
Compatible with high temperature solders
- RS Stock No. 1740802
- Mfr. Part No. RF1411-000
Each (In a Pack of 20)
$0.776
- RS Stock No. 2258287
- Mfr. Part No. PTSLR18126V260
Each (In a Pack of 10)
$2.043
- RS Stock No. 1740861
- Mfr. Part No. RF1358-000
Each (In a Pack of 20)
$0.947
- RS Stock No. 1740710
- Mfr. Part No. 1812L200/12DR
Each (In a Pack of 5)
$2.642
Related links
- Wickmann 7 A Resettable Fuse, 6V dc
- Wickmann 0.75 A Resettable Fuse, 6V dc
- Wickmann 0.35 A Resettable Fuse, 6V dc
- Littelfuse 0.75 A Resettable Fuse, 6V dc
- Wickmann 1.75A Resettable Fuse, 6V dc
- Littelfuse 1.5 A Resettable Fuse, 6V dc
- Littelfuse 0.5 A Resettable Fuse, 6V dc
- Littelfuse 2A Resettable Fuse, 6V dc











