Wickmann 200 mA Resettable Fuse, 24V dc
- RS Stock No.:
- 174-0390
- Mfr. Part No.:
- RF1345-000
- Brand:
- Wickmann
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$8,094.00
(exc. GST)
$8,903.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $8,094.00 | $0.54 |
| 5 + | $7,284.60 | $0.486 |
*price indicative
- RS Stock No.:
- 174-0390
- Mfr. Part No.:
- RF1345-000
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Resettable Fuse | |
| Trip Current | 420mA | |
| Voltage | 24V dc | |
| Current Rating | 100A | |
| Time to Trip | 0.1s | |
| Hold Current | 200mA | |
| Length | 3.4mm | |
| Height | 820μm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.65Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 3.1Ω | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | UL, TUV, CSA, RoHS | |
| Package Size | 1206 | |
| Body Material | Polymer | |
| Package Type | Reel | |
| Fuse Speed | F | |
| Series | nanoSMDC | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Resettable Fuse | ||
Trip Current 420mA | ||
Voltage 24V dc | ||
Current Rating 100A | ||
Time to Trip 0.1s | ||
Hold Current 200mA | ||
Length 3.4mm | ||
Height 820μm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.65Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 3.1Ω | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals UL, TUV, CSA, RoHS | ||
Package Size 1206 | ||
Body Material Polymer | ||
Package Type Reel | ||
Fuse Speed F | ||
Series nanoSMDC | ||
- COO (Country of Origin):
- CN
Wide range of automotive surface-mount PPTC
The nanoSMD series provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Low resistance
Benefits:
Compact Design and New HV Ratings
Smaller size helps reduce board space and cost
Many product choices optimizes design flexibility
Compatible with high-volume electronics assembly
Higher voltage ratings allow use in new applications
Applications:
Mobile Electronics and Batteries
Computer
Portable electronics
Multimedia
Game machines
Telephone and broadband
Automotive
Industrial controls
Battery
