Wickmann 3 A Resettable Fuse, 30V dc
- RS Stock No.:
- 174-0380
- Mfr. Part No.:
- 30R300UU
- Brand:
- Wickmann
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$461.50
(exc. GST)
$507.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.923 | $461.50 | - |
| 1000 - 1500 | $0.903 | $451.50 | 2% |
| 2000 + | $0.884 | $442.00 | 4% |
*price indicative
- RS Stock No.:
- 174-0380
- Mfr. Part No.:
- 30R300UU
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 6A | |
| Product Type | Resettable Fuse | |
| Voltage | 30V dc | |
| Time to Trip | 10.8s | |
| Current Rating | 40A | |
| Hold Current | 3A | |
| Length | 11.4mm | |
| Height | 19.2mm | |
| Width | 3mm | |
| Terminal Material | Tin Plated Copper | |
| Minimum Resistance | 0.02Ω | |
| Maximum Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 2W | |
| Standards/Approvals | UL, RoHS | |
| Fuse Speed | F | |
| Series | 30R | |
| Package Type | Bulk | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 6A | ||
Product Type Resettable Fuse | ||
Voltage 30V dc | ||
Time to Trip 10.8s | ||
Current Rating 40A | ||
Hold Current 3A | ||
Length 11.4mm | ||
Height 19.2mm | ||
Width 3mm | ||
Terminal Material Tin Plated Copper | ||
Minimum Resistance 0.02Ω | ||
Maximum Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 2W | ||
Standards/Approvals UL, RoHS | ||
Fuse Speed F | ||
Series 30R | ||
Package Type Bulk | ||
Body Material Polymer | ||
- COO (Country of Origin):
- CN
The 30R series radial leaded device is designed to provide overcurrent protection for low voltage (≤30V) applications where space is not a concern and resettable protection is preferred
Lead-free
Fast time-to-trip
Cured, flame retardant expoxy polymer insulating material
Related links
- Wickmann 3 A Resettable Fuse, 30V dc
- Wickmann 3.5 A Resettable Fuse, 30V dc
- Wickmann 1.1 A Resettable Fuse, 30V dc
- Wickmann 0.3 A Resettable Fuse, 30V dc
- Wickmann 4.2 A Resettable Fuse, 30V dc
- Wickmann 3 A Resettable Fuse 30V dc
- Littelfuse 0.05 A Resettable Fuse, 30V dc
- Littelfuse 0.5 A Resettable Fuse, 30V dc
