Wickmann 750 mA Resettable Fuse, 6V dc
- RS Stock No.:
- 174-0357
- Mfr. Part No.:
- 0603L075SLYR
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-0357
- Mfr. Part No.:
- 0603L075SLYR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Hold Current | 750 mA | |
| Product Type | Resettable Fuse | |
| Voltage | 6 V dc | |
| Body Material | Polymer | |
| Current Rating | 50 A | |
| Fuse Speed | F | |
| Height | 750 μm | |
| Length | 1.8 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Resistance | 250 mΩ | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Resistance | 0.005 Ω | |
| Package Type | Reel | |
| Power Dissipation | 0.6 W | |
| Series | 0603L | |
| Standards/Approvals | RoHS | |
| Terminal Material | Tin Plated Copper | |
| Time to Trip | 0.2 s | |
| Trip Current | 1.5 A | |
| Width | 1 mm | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Hold Current 750 mA | ||
Product Type Resettable Fuse | ||
Voltage 6 V dc | ||
Body Material Polymer | ||
Current Rating 50 A | ||
Fuse Speed F | ||
Height 750 μm | ||
Length 1.8 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Resistance 250 mΩ | ||
Minimum Operating Temperature -40 °C | ||
Minimum Resistance 0.005 Ω | ||
Package Type Reel | ||
Power Dissipation 0.6 W | ||
Series 0603L | ||
Standards/Approvals RoHS | ||
Terminal Material Tin Plated Copper | ||
Time to Trip 0.2 s | ||
Trip Current 1.5 A | ||
Width 1 mm | ||
The Littlefuse Wickman low Rho SMD series, resettable PPTC (Polymer Positive Temperature Coefficient) device provides overcurrent protection for applications where ultra low internal resistance, ultra low voltage drop and automatic resettable protection are desired. It offers ultra low internal resistance while maintaining the high level electrical characteristics and performances of standard PPTC products.
Very thin profile
Miniature size saves board space
Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
Fast response to fault currents
Compatible with high temperature solders
0.75A hold current (Ihold)
RoHS compliant, Lead Free and Halogen Free
UL recognized and TUV approved
Related links
- Wickmann 0.75 A Resettable Fuse, 6V dc
- Littelfuse 0.75 A Resettable Fuse, 6V dc
- Wickmann 7 A Resettable Fuse, 6V dc
- Wickmann 0.35 A Resettable Fuse, 6V dc
- Littelfuse 1.5 A Resettable Fuse, 6V dc
- Wickmann 1.75A Resettable Fuse, 6V dc
- Littelfuse 0.5 A Resettable Fuse, 6V dc
- Littelfuse 2A Resettable Fuse, 6V dc
