Wickmann 200 mA Resettable Fuse, 9V dc
- RS Stock No.:
- 174-0349
- Mfr. Part No.:
- 0805L020YR
- Brand:
- Wickmann
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0349
- Mfr. Part No.:
- 0805L020YR
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Trip Current | 500mA | |
| Product Type | Resettable Fuse | |
| Voltage | 9V dc | |
| Current Rating | 100A | |
| Time to Trip | 0.02s | |
| Hold Current | 200mA | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.5mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.65Ω | |
| Maximum Resistance | 3.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 2012 | |
| Series | 0805L | |
| Fuse Speed | F | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Trip Current 500mA | ||
Product Type Resettable Fuse | ||
Voltage 9V dc | ||
Current Rating 100A | ||
Time to Trip 0.02s | ||
Hold Current 200mA | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.5mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.65Ω | ||
Maximum Resistance 3.5Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 2012 | ||
Series 0805L | ||
Fuse Speed F | ||
Package Type Reel | ||
- COO (Country of Origin):
- CN
The 0805L Series PTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
Features:
Lead-free and Halogen-free
Fast response to fault currents
Compact design saves board space
Low resistance
Low-profile
Compatible with high temperature solders
Applications:
USB peripherals
Disk drives
CD-ROMs
Plug and play protection for motherboards and peripherals
Mobile phones - battery and port protection
Disk drives
PDAs / digital cameras
Game console port protection
