Littelfuse 1.6 A Resettable Fuse, 9V dc
- RS Stock No.:
- 506-915
- Mfr. Part No.:
- MINISMDC160F
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.893 | $8.93 |
*price indicative
- RS Stock No.:
- 506-915
- Mfr. Part No.:
- MINISMDC160F
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 3.2A | |
| Product Type | Resettable Fuse | |
| Voltage | 9V dc | |
| Time to Trip | 1s | |
| Current Rating | 100A | |
| Hold Current | 1.6A | |
| Length | 4.73mm | |
| Height | 0.48mm | |
| Width | 3.41mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.03Ω | |
| Maximum Resistance | 100mΩ | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.8W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, TUV, CSA, UL | |
| Series | miniSMDC | |
| Package Type | Reel | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 3.2A | ||
Product Type Resettable Fuse | ||
Voltage 9V dc | ||
Time to Trip 1s | ||
Current Rating 100A | ||
Hold Current 1.6A | ||
Length 4.73mm | ||
Height 0.48mm | ||
Width 3.41mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.03Ω | ||
Maximum Resistance 100mΩ | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.8W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, TUV, CSA, UL | ||
Series miniSMDC | ||
Package Type Reel | ||
PolySwitch Mini SMDC series
TE PolySwitch miniSMD series surface-mount devices are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.
Halogen free
Current ratings from 0.05 to 3A
Voltage ratings from 6V computer and electronic applications to 60V telecom applications
Small footprint
Fast time-to-trip
Low resistance
RoHS compliant
Surface Mount Technology
Resettable fuses are designed for the protection of electrical and electronic circuits against excessive currents. They switch rapidly from a low resistance to very high resistance state under electrical overload or short circuit conditions, and feature automatic reset and return to low resistance state when fault condition ceases and power is removed.
Maintenance free automatic reset for thousands of cycles
Small size and no fuseholder required
Main applications
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- Wickmann 0.2 A Resettable Fuse, 9 V dc
- Wickmann 0.2 A Resettable Fuse, 9 V
- Littelfuse 1.6 A Resettable Fuse, 72 V
- Littelfuse 1.6 A Resettable Fuse, 30 V dc
- Littelfuse 1.6 A Resettable Fuse, 60 V
- Cinch Resettable Surface Mount Fuse, 9 V
- Bourns 1.6 A Resettable Fuse, 30 V
- Wickmann 1.6 A Resettable Fuse, 30 V
