Littelfuse Resettable Surface Mount Fuse
- RS Stock No.:
- 552-424
- Mfr. Part No.:
- RF0027-000
- Brand:
- Littelfuse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 552-424
- Mfr. Part No.:
- RF0027-000
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Surface Mount Fuse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Surface Mount Fuse | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- Littelfuse Resettable Surface Mount Fuse
- Littelfuse Resettable Surface Mount Fuse 0.062 A, 125 V
- Littelfuse Resettable Surface Mount Fuse 1.5 A, 125 V
- Littelfuse Resettable Surface Mount Fuse 0.5 A, 125 V
- Littelfuse Resettable Surface Mount Fuse 0.25 A, 125 V
- Littelfuse Resettable Surface Mount Fuse 2.5 A, 125 V
- Littelfuse Resettable Surface Mount Fuse 4 A, 125 V
- Littelfuse Resettable Surface Mount Fuse 2 A, 125 V












