RF Solutions Straight 50 Ω RF Adapter Female Female
- RS Stock No.:
- 122-5236
- Mfr. Part No.:
- ADP-NF-NF
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.60
(exc. GST)
$13.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 13 January 2027
- Plus 140 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.60 |
| 5 - 24 | $12.11 |
| 25 + | $11.64 |
*price indicative
- RS Stock No.:
- 122-5236
- Mfr. Part No.:
- ADP-NF-NF
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | RF Adapter | |
| Adapter Type | N Jack to N Jack | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Nickel Plated Brass | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type RF Adapter | ||
Adapter Type N Jack to N Jack | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Nickel Plated Brass | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RF Solutions Adapters
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.
Adapter Combinations — BNC
•BNC socket to BNC socket
•BNC plug to BNC plug
•BNC plug to TNC plug
•BNC socket to TNC plug
Adapter Combinations — N Plug
•N plug to BNC socket
•N plug to N plug
•N plug to N socket
Adapter Combinations — SMA Plug
•SMA plug to BNC socket
•SMA plug to BNC plug
•SMA plug to MCX plug
•SMA plug to MMCX socket
•SMA plug to MCX socket
•SMA plug to N plug
•SMA plug to MMCX plug
•SMA plug to N socket
•SMA plug to SMA socket
•SMA plug to SMA plug
•SMA plug to TNC plug
Adapter Combinations — SMA socket
•SMA socket to BNC socket
•SMA socket to MCX plug
•SMA socket to BNC plug
•SMA socket to MCX socket
•SMA male to SMA female
Adaptors
Adaptors to facilitate interconnections between common connectors
Related links
- RF Solutions Straight 50 Ω RF Adapter Female Female
- RF Solutions Straight 50 Ω RF Adapter Male Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Male Female
- RF Solutions Straight 50 Ω RF Adapter DC - 6GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter Female Male
- RF Solutions Straight 50 Ω RF Adapter DC - 6 GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter 3GHz Female Female
- RF Solutions Straight 50 Ω RF Adapter DC - 3 GHz Female Female
