Littelfuse 500 mA Resettable Fuse, 30V
- RS Stock No.:
- 506-971
- Mfr. Part No.:
- RHEF050
- Brand:
- Littelfuse
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save $0.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.42
(exc. GST)
$3.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 09 November 2026
- Plus 75 unit(s) shipping from 09 November 2026
- Plus 185 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | $0.684 | $3.42 | - |
| 75 - 245 | $0.68 | $3.40 | $0.30 |
| 250 - 495 | $0.656 | $3.28 | $7.00 |
| 500 - 1245 | $0.638 | $3.19 | $23.00 |
| 1250 + | $0.626 | $3.13 | $72.50 |
*price indicative
- RS Stock No.:
- 506-971
- Mfr. Part No.:
- RHEF050
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Trip Current | 920mA | |
| Product Type | Resettable Fuse | |
| Voltage | 30V | |
| Time to Trip | 2.5s | |
| Current Rating | 40A | |
| Hold Current | 500mA | |
| Length | 7.4mm | |
| Height | 12.7mm | |
| Width | 3mm | |
| Minimum Resistance | 0.48Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 1.1Ω | |
| Power Dissipation | 0.9W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TUV, UL, RoHS, CSA | |
| Series | RUSBF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Trip Current 920mA | ||
Product Type Resettable Fuse | ||
Voltage 30V | ||
Time to Trip 2.5s | ||
Current Rating 40A | ||
Hold Current 500mA | ||
Length 7.4mm | ||
Height 12.7mm | ||
Width 3mm | ||
Minimum Resistance 0.48Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 1.1Ω | ||
Power Dissipation 0.9W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TUV, UL, RoHS, CSA | ||
Series RUSBF | ||
Lead Orientation Radial | ||
PolySwitch™ PTC Devices RHEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Approvals
UL, CSA, TUV
Related links
- Littelfuse 0.5 A Resettable Fuse, 30V
- Bourns 0.5 A Resettable Fuse, 30 V
- Littelfuse 0.75 A Resettable Fuse, 30 V
- Littelfuse 9 A Resettable Fuse, 30 V dc
- Littelfuse 1.1 A Resettable Fuse, 30 V
- Littelfuse 1.35 A Resettable Fuse, 30 V dc
- Littelfuse 4 A Resettable Fuse, 30 V dc
- Littelfuse 6 A Resettable Fuse, 30 V dc
