Littelfuse 9 A Resettable Fuse, 30V dc
- RS Stock No.:
- 517-6893
- Mfr. Part No.:
- RUEF900
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.77
(exc. GST)
$20.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.877 | $18.77 |
| 100 - 490 | $1.853 | $18.53 |
| 500 - 1490 | $1.808 | $18.08 |
| 1500 - 2490 | $1.758 | $17.58 |
| 2500 + | $1.709 | $17.09 |
*price indicative
- RS Stock No.:
- 517-6893
- Mfr. Part No.:
- RUEF900
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Resettable Fuse | |
| Trip Current | 18A | |
| Voltage | 30V dc | |
| Current Rating | 100A | |
| Time to Trip | 20s | |
| Hold Current | 9A | |
| Length | 24.1mm | |
| Height | 29mm | |
| Width | 3mm | |
| Minimum Resistance | 0.005Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Resistance | 20mΩ | |
| Power Dissipation | 4.2W | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, CQC, TUV, RoHS | |
| Series | RUEF | |
| Lead Orientation | Radial | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Resettable Fuse | ||
Trip Current 18A | ||
Voltage 30V dc | ||
Current Rating 100A | ||
Time to Trip 20s | ||
Hold Current 9A | ||
Length 24.1mm | ||
Height 29mm | ||
Width 3mm | ||
Minimum Resistance 0.005Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Resistance 20mΩ | ||
Power Dissipation 4.2W | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, CQC, TUV, RoHS | ||
Series RUEF | ||
Lead Orientation Radial | ||
PolySwitch™ RUEF & RGEF Series
PCB Wire Ended
All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed
Features:
Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required
Main applications:
Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications
Related links
- RS PRO 9 A Resettable Fuse, 30 V dc
- Littelfuse 1.35 A Resettable Fuse, 30 V dc
- Littelfuse 5 A Resettable Fuse, 30 V dc
- Littelfuse 0.1 A Resettable Fuse, 30 V dc
- Littelfuse 4 A Resettable Fuse, 30 V dc
- Littelfuse 2.5 A Resettable Fuse, 30 V dc
- Littelfuse 6 A Resettable Fuse, 30 V dc
- Littelfuse 3 A Resettable Fuse, 30 V dc
